Phoenix Contact FL SWITCH 1000 Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS庫存編號:
- 233-2058
- 製造零件編號:
- 1085176
- 製造商:
- Phoenix Contact
1 在6 工作日內發貨 (海外庫存)
26 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD5,448.00
(不含稅)
TWD5,720.40
(含稅)
單位 | Per unit |
1 + | TWD5,448.00 |
- RS庫存編號:
- 233-2058
- 製造零件編號:
- 1085176
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Phoenix Contact industrial Ethernet switch has 5 RJ45 ports with 10/100 Mbps, 2 SFP ports with 100 Mbps. It has profinet PTCP filter for reliable communication on Profinet networks. It belongs to Profinet conformance Class A for real-time data exchange, alarms, and diagnostics. It has energy-efficient Ethernet in accordance with IEEE 802.3az and enhanced traffic prioritization for automation protocols.
Auto negotiation and auto crossing detection
RJ45 ports support a transmission speed of 10/100 Mbps
Local diagnostic indicators with LEDs
QoS-prioritized (Quality of Service) messages
RJ45 ports support a transmission speed of 10/100 Mbps
Local diagnostic indicators with LEDs
QoS-prioritized (Quality of Service) messages
規格
屬性 | 值 |
---|---|
Transmission Speed | 10/100Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 5 |
Nominal Supply Voltage | 24V dc |
Fibre Port Type | SFP |
Mounting | DIN Rail |
Series | FL SWITCH 1000 |
Number of Ports | 7 |