Phoenix Contact DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 10/100/1000Mbit/s Transmission, 24V dc
- RS庫存編號:
- 224-9859
- 製造零件編號:
- 2702909
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 224-9859
- 製造零件編號:
- 2702909
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact FL series have industrial Ethernet switch with 10/100/1000 mbps transmission speed. This switch have 16 numbers of RJ45 ports. This switch have data receive, link status signal LED.
Configuration memory
Easy and fast start up
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Easy and fast start up
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
規格
屬性 | 值 |
---|---|
Transmission Speed | 10/100/1000Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 16 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |