- RS庫存編號:
- 792-4524
- 製造零件編號:
- E756NEO
- 製造商:
- Eclipse
現貨庫存,可於5個工作天送貨。
已增加
單價(不含稅) 每個 (每盤 2 個)
TWD1,641.50
(不含稅)
TWD1,723.58
(含稅)
單位 | Per unit | Per Bag* |
2 - 8 | TWD1,641.50 | TWD3,283.00 |
10 - 18 | TWD1,603.00 | TWD3,206.00 |
20 - 78 | TWD1,559.50 | TWD3,119.00 |
80 + | TWD1,506.00 | TWD3,012.00 |
* 參考價格 |
- RS庫存編號:
- 792-4524
- 製造零件編號:
- E756NEO
- 製造商:
- Eclipse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Neodymium Deep Pot Bi-Pole Magnets
The Rare Earth Magnets are the most recent of the magnetic materials developed and have been introduced because of the high flux magnetic field they produce. They were manufactured in commercial quantities in the early 1990's and replaced many of the applications which previously had been designed for Cast Alnico and Ferrite materials. Rare Earth magnets particularly the Neodymium Iron Boron grades max. energy product were 5 to 10 times stronger than the conventional Alnico and Ferrite grades. This enabled designers to reduce component size.
Minimising contact area with high strength
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C
Manufactured from Rare Earth material giving high strength flux fields
Neodymium magnet in a cylindrical brass pot assembled with steel pole pieces to give a multi-pole ratio on the contact face
Multi-pole effect gives superior grip at the contact face ideal for clamping or lifting application
Shallow field circuit gives suitability for positioning jigs soldering fixtures etc
N35 grade nickel plated magnet material
These pots have a maximum operating temperature of 80°C
Applications:
Energy Engineering such as Wind Power generation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation
Computer Disc Drives
Magnet Separation
Magnetic Filtration
Loudspeaker Drive Units
Holding and Clamping
Work Holding
Instrumentation
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
規格
屬性 | 值 |
---|---|
Magnet Type | Pot |
Width/Diameter | 25mm |
Pull Force | 45kg |
Attachment Type | None |
Length | 35mm |