- RS庫存編號:
- 802-1355
- 製造零件編號:
- 74VHC157M
- 製造商:
- onsemi
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 毎管:48 個
TWD30.20
(不含稅)
TWD31.71
(含稅)
單位 | 每單位 | Per Tube* |
---|---|---|
48 + | TWD30.20 | TWD1,449.60 |
* 參考價格
- RS庫存編號:
- 802-1355
- 製造零件編號:
- 74VHC157M
- 製造商:
- onsemi
法例與合規
產品詳細資訊
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |