- RS庫存編號:
- 192-2766
- 製造零件編號:
- MAX4541EUA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 192-2766
- 製造零件編號:
- MAX4541EUA+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Maxim Multiplexer Switch IC
The Maxim MAX4376/MAX4377/MAX4378 single, dual and quad precision high-side current-sense amplifiers are available in space-saving packages. This precision device is offered in three fixed-gain versions of 20, 50 and 100. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. This analogue SPDT switch dual SPST has an electric rating of 2.7V to 12V dual supply voltage and 3V to 28V supply operation.
Features and Benefits
Adjustable current-sense capability with external sense resistor
Bandwidth (Gain = 20V/V) 2.0MHz
Buffered output voltage with 2mA drive
High accuracy between 2V and 28V common-mode range, functional down to 0V, independent of supply voltage
It has ±0.5% typical full-scale accuracy
Operating temperature ranges between -40°C and 85°C
Supply current 1mA (type)
Bandwidth (Gain = 20V/V) 2.0MHz
Buffered output voltage with 2mA drive
High accuracy between 2V and 28V common-mode range, functional down to 0V, independent of supply voltage
It has ±0.5% typical full-scale accuracy
Operating temperature ranges between -40°C and 85°C
Supply current 1mA (type)
Applications
Automotive current detect
Battery chargers
Cell phones
Current-limited power supplies
Fuel gauges in PC general-system/board level current monitoring
Notebook computers
PA bias control
Portable/battery-powered systems
Power management system
Battery chargers
Cell phones
Current-limited power supplies
Fuel gauges in PC general-system/board level current monitoring
Notebook computers
PA bias control
Portable/battery-powered systems
Power management system
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
規格
屬性 | 值 |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |