- RS庫存編號:
- 191-5283
- 製造零件編號:
- MAX4512ESE+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 毎管:50 個
TWD269.20
(不含稅)
TWD282.66
(含稅)
單位 | Per unit | Per Tube* |
50 - 200 | TWD269.20 | TWD13,460.00 |
250 + | TWD242.20 | TWD12,110.00 |
* 參考價格 |
- RS庫存編號:
- 191-5283
- 製造零件編號:
- MAX4512ESE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |