- RS庫存編號:
- 191-5273
- 製造零件編號:
- MAX329CPE+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 毎管:25 個
TWD501.40
(不含稅)
TWD526.47
(含稅)
單位 | Per unit | Per Tube* |
25 - 100 | TWD501.40 | TWD12,535.00 |
125 + | TWD451.30 | TWD11,282.50 |
* 參考價格 |
- RS庫存編號:
- 191-5273
- 製造零件編號:
- MAX329CPE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Ultra-Low Off- and On-Leakage: 1pA Typ
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |