- RS庫存編號:
- 191-5017
- 製造零件編號:
- MAX312ESE+
- 製造商:
- Maxim Integrated
66 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD412.50
(不含稅)
TWD433.12
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD412.50 | TWD825.00 |
* 參考價格 |
- RS庫存編號:
- 191-5017
- 製造零件編號:
- MAX312ESE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Maxim's MAX312/MAX313/MAX314 analog switches feature low on-resistance (10Ω max) and 1.5Ω on-resistance matching between channels. These switches conduct equally well in either direction. They offer low leakage over temperature (2.5nA at +85°C). Low power consumption and ESD tolerance greater than 2000V.
The MAX312/MAX313/MAX314 are quad, single-pole/single-throw (SPST) analog switches. The MAX312 is normally closed (NC), and the MAX313 is normally open (NO). The MAX314 has two NC switches and two NO switches. All three devices operate from a single supply of +4.5V to +30V or from dual supplies of ±4.5V to ±20V.
The MAX312/MAX313/MAX314 are quad, single-pole/single-throw (SPST) analog switches. The MAX312 is normally closed (NC), and the MAX313 is normally open (NO). The MAX314 has two NC switches and two NO switches. All three devices operate from a single supply of +4.5V to +30V or from dual supplies of ±4.5V to ±20V.
Pin Compatible with DG411/DG412/DG413
Low On-Resistance (6.5Ω typical)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Guaranteed ESD Protection > 2000V
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +30V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
Low On-Resistance (6.5Ω typical)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Guaranteed ESD Protection > 2000V
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +30V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |