- RS庫存編號:
- 191-4978
- 製造零件編號:
- MAX4066CPD+
- 製造商:
- Maxim Integrated
100 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD182.80
(不含稅)
TWD191.94
(含稅)
單位 | Per unit | Per Pack* |
5 + | TWD182.80 | TWD914.00 |
* 參考價格 |
- RS庫存編號:
- 191-4978
- 製造零件編號:
- MAX4066CPD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Pin Compatible with 74HC4066
Guaranteed On-Resistance:
170Ω max (3V supply)
45Ω max (12V supply)
Guaranteed Match Between Channels:
4Ω max (MAX4066)
2Ω max (MAX4066A)
Guaranteed Low Leakage Currents:
1nA at +25°C (MAX4066)
100pA at +25°C (MAX4066A)
Single-Supply Operation from +2.0V to +16V
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
Low Power Consumption: 0.5μW
Low Crosstalk: -86dB
Low Off Isolation: -58dB
Low Distortion: 0.03%
Wide Bandwidth: > 100MHz
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Sample-and-Hold Circuits
Guaranteed On-Resistance:
170Ω max (3V supply)
45Ω max (12V supply)
Guaranteed Match Between Channels:
4Ω max (MAX4066)
2Ω max (MAX4066A)
Guaranteed Low Leakage Currents:
1nA at +25°C (MAX4066)
100pA at +25°C (MAX4066A)
Single-Supply Operation from +2.0V to +16V
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
Low Power Consumption: 0.5μW
Low Crosstalk: -86dB
Low Off Isolation: -58dB
Low Distortion: 0.03%
Wide Bandwidth: > 100MHz
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Sample-and-Hold Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |