- RS庫存編號:
- 191-4877
- 製造零件編號:
- DG201ADY+
- 製造商:
- Maxim Integrated
52 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:2個)
TWD256.00
(不含稅)
TWD268.80
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD256.00 | TWD512.00 |
* 參考價格 |
- RS庫存編號:
- 191-4877
- 製造零件編號:
- DG201ADY+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The DG201A and DG211 are normally closed, quad single-pole single-throw (SPST) analog switches. These CMOS switches can be continuously operated with power supplies ranging from ±4.5V to ±18V. Maxim guarantees that these switches will not latch up if the power supplies are disconnected with input signals still connected.
Both devices have guaranteed break-before-make switching. The DG201A differs from the DG211 primarily in switching speeds. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. The DG211 has a maximum turn-off time of 500ns and a maximum turn-on time of 1000ns.
Compared to the original manufacturer's products, Maxim's DG201A and DG211 consume significantly lower power making them better suited for portable applications. Maxim has also eliminated the need for the third (VL) power supply that is required for the operation of the original manufacturer's DG211.
Both devices have guaranteed break-before-make switching. The DG201A differs from the DG211 primarily in switching speeds. The DG201A has a maximum turn-off time of 450ns and a maximum turn-on time of 600ns. The DG211 has a maximum turn-off time of 500ns and a maximum turn-on time of 1000ns.
Compared to the original manufacturer's products, Maxim's DG201A and DG211 consume significantly lower power making them better suited for portable applications. Maxim has also eliminated the need for the third (VL) power supply that is required for the operation of the original manufacturer's DG211.
Guaranteed ±4.5V to ±18V Operation
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |