- RS庫存編號:
- 191-3319
- 製造零件編號:
- MAX4712EUE+
- 製造商:
- Maxim Integrated
384 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:96 個
TWD247.10
(不含稅)
TWD259.46
(含稅)
單位 | Per unit | Per Tube* |
96 - 384 | TWD247.10 | TWD23,721.60 |
480 + | TWD234.70 | TWD22,531.20 |
* 參考價格 |
- RS庫存編號:
- 191-3319
- 製造零件編號:
- MAX4712EUE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Fault-Protected Analog Inputs
±12V Fault Protection with Power Off
±7V Fault Protection with ±5V Supplies
+12V and -7V Fault Protection with +5V Supply
+12V and -9V Fault Protection with +3V Supply
Fault-Protected Digital Inputs May Exceed V+ Supply Rail
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltages During Fault Condition
25Ω (max) RON at +25°C
1Ω (max) On-Resistance Match Between Channels
Single- and Dual-Supply Operation
Pin-Compatible with Industry-Standard MAX391/MAX392/MAX393
TTL- and CMOS-Compatible Logic Inputs
Applications
Avionics
Battery-Operated Systems
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
±12V Fault Protection with Power Off
±7V Fault Protection with ±5V Supplies
+12V and -7V Fault Protection with +5V Supply
+12V and -9V Fault Protection with +3V Supply
Fault-Protected Digital Inputs May Exceed V+ Supply Rail
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltages During Fault Condition
25Ω (max) RON at +25°C
1Ω (max) On-Resistance Match Between Channels
Single- and Dual-Supply Operation
Pin-Compatible with Industry-Standard MAX391/MAX392/MAX393
TTL- and CMOS-Compatible Logic Inputs
Applications
Avionics
Battery-Operated Systems
Communication Systems
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
Signal Routing
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |