- RS庫存編號:
- 191-3208
- 製造零件編號:
- MAX4708ESE+
- 製造商:
- Maxim Integrated
150 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:50 個
TWD316.80
(不含稅)
TWD332.64
(含稅)
單位 | Per unit | Per Tube* |
50 - 200 | TWD316.80 | TWD15,840.00 |
250 + | TWD285.10 | TWD14,255.00 |
* 參考價格 |
- RS庫存編號:
- 191-3208
- 製造零件編號:
- MAX4708ESE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
No Power-Supply Sequencing Required
All Channels Off with Power Off
Rail-to-Rail Signal Handling
400Ω (max) On-Resistance
±40V Fault Protection with Power Off
±25V Fault Protection with ±15V Supplies
100ns Fault-Response Time
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL/CMOS-Compatible Logic Inputs
Applications
ATE Systems
Avionics
Data Acquisition Systems
Hot Swap
Industrial and Process Control
Redundancy/Backup Systems
Signal Routing
All Channels Off with Power Off
Rail-to-Rail Signal Handling
400Ω (max) On-Resistance
±40V Fault Protection with Power Off
±25V Fault Protection with ±15V Supplies
100ns Fault-Response Time
±4.5V to ±20V Dual Supplies
+9V to +36V Single Supply
TTL/CMOS-Compatible Logic Inputs
Applications
ATE Systems
Avionics
Data Acquisition Systems
Hot Swap
Industrial and Process Control
Redundancy/Backup Systems
Signal Routing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |