- RS庫存編號:
- 191-3203
- 製造零件編號:
- MAX358CPE+
- 製造商:
- Maxim Integrated
125 現貨庫存,可於6工作日發貨。
單價(不含稅) 毎管:25 個
TWD357.40
(不含稅)
TWD375.27
(含稅)
單位 | Per unit | Per Tube* |
25 - 100 | TWD357.40 | TWD8,935.00 |
125 + | TWD321.70 | TWD8,042.50 |
* 參考價格 |
- RS庫存編號:
- 191-3203
- 製造零件編號:
- MAX358CPE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
All Switches Off with Power Supplies Off
On Channel Turns OFF if Overvoltage Occurs
Only Nanoamperes of Input Current under All Fault Conditions
Latchup-proof Construction
Operates from +4.5 to +18V Supplies
All Digital Inputs are TTL and CMOS Compatible
Applications
Data Acquisition Systems
Industrial and Process Control Systems
Avionics Test Equipment
Signal Routing between Systems
On Channel Turns OFF if Overvoltage Occurs
Only Nanoamperes of Input Current under All Fault Conditions
Latchup-proof Construction
Operates from +4.5 to +18V Supplies
All Digital Inputs are TTL and CMOS Compatible
Applications
Data Acquisition Systems
Industrial and Process Control Systems
Avionics Test Equipment
Signal Routing between Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +75 °C |