- RS庫存編號:
- 190-5801
- 製造零件編號:
- MAX328CWE+
- 製造商:
- Maxim Integrated
22 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD569.00
(不含稅)
TWD597.45
(含稅)
單位 | Per unit |
1 + | TWD569.00 |
- RS庫存編號:
- 190-5801
- 製造零件編號:
- MAX328CWE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Ultra-Low Off- and On-Leakage: 1pA Typ
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
Bidirectional Operation (Use as Mux or Demux)
TTL and CMOS Logic Compatibility
Analog-Signal Range Includes Power-Supply Rails
Switching Speeds Less Than 1.5μs
Pin Compatible with DG508/DG509 and MAX358/MAX359
Latchup Proof Construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |