- RS庫存編號:
- 190-5751
- 製造零件編號:
- MAX14756EUE+
- 製造商:
- Maxim Integrated
24 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD291.00
(不含稅)
TWD305.55
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD291.00 | TWD582.00 |
* 參考價格 |
- RS庫存編號:
- 190-5751
- 製造零件編號:
- MAX14756EUE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Single-Supply Operation from +10V to +70V
Bipolar-Supply Operation Up to ±35V
On-Resistance of 10Ω (max)
RON Flatness of 0.004Ω (typ)
2.5nA (max) Off-Leakage Currents at +85°C
Overvoltage/Undervoltage Clamping Through Protection Diodes
500μA (typ) Supply Current
TSSOP 16-Pin Package
-40°C to +85°C Ambient Temperature Range
Functionally Compatible to DG411, DG412, and DG413
Functionally Operational Up to +125°C
Applications
ATE System
Audio Signal Routing/Switching
Battery Management
Environmental Control Systems
Industrial Control Systems
Instrumentation
Medical Systems
Bipolar-Supply Operation Up to ±35V
On-Resistance of 10Ω (max)
RON Flatness of 0.004Ω (typ)
2.5nA (max) Off-Leakage Currents at +85°C
Overvoltage/Undervoltage Clamping Through Protection Diodes
500μA (typ) Supply Current
TSSOP 16-Pin Package
-40°C to +85°C Ambient Temperature Range
Functionally Compatible to DG411, DG412, and DG413
Functionally Operational Up to +125°C
Applications
ATE System
Audio Signal Routing/Switching
Battery Management
Environmental Control Systems
Industrial Control Systems
Instrumentation
Medical Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |