- RS庫存編號:
- 190-5615
- 製造零件編號:
- DG409CY+
- 製造商:
- Maxim Integrated
520 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:2個)
TWD272.00
(不含稅)
TWD285.60
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD272.00 | TWD544.00 |
* 參考價格 |
- RS庫存編號:
- 190-5615
- 製造零件編號:
- DG409CY+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Pin-Compatible Plug-In Upgrades for Industry Standard DG408/DG409
Guaranteed Matching Between Channels, 8Ω Max
Guaranteed On-Resistance Flatness, 9Ω Max
Guaranteed Low Charge Injection, 15pC Max
Low On-Resistance, 100Ω Max
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW Max
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio-Signal Routing
Communication Systems
Data Acquisition
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
Guaranteed Matching Between Channels, 8Ω Max
Guaranteed On-Resistance Flatness, 9Ω Max
Guaranteed Low Charge Injection, 15pC Max
Low On-Resistance, 100Ω Max
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW Max
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio-Signal Routing
Communication Systems
Data Acquisition
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |