- RS庫存編號:
- 190-5554
- 製造零件編號:
- MAX4520EUT+T
- 製造商:
- Maxim Integrated
2400 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:2個)
TWD135.50
(不含稅)
TWD142.28
(含稅)
單位 | Per unit | Per Pack* |
2 + | TWD135.50 | TWD271.00 |
* 參考價格 |
- RS庫存編號:
- 190-5554
- 製造零件編號:
- MAX4520EUT+T
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Switch is Off with Power Removed
Rail-to-Rail Signal Handling
160Ω max Signal Paths with ±15V Supplies
On-Switch Turns Off with Overvoltage
0.5nA Off-Leakage Current
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
No Power-Supply Sequencing Required
±4.5V to ±20V Dual Supplies +9V to +36V Single Supply
Low Power Consumption: < 2mW
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
±36V Fault Protection with ±15V Supplies
Switch is Off with Power Removed
Rail-to-Rail Signal Handling
160Ω max Signal Paths with ±15V Supplies
On-Switch Turns Off with Overvoltage
0.5nA Off-Leakage Current
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
No Power-Supply Sequencing Required
±4.5V to ±20V Dual Supplies +9V to +36V Single Supply
Low Power Consumption: < 2mW
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |