Fluke 4-Wire Short
- RS庫存編號:
- 237-669
- 製造零件編號:
- 884X-SHORT
- 製造商:
- Fluke
可供預購。
單價(不含稅) 個
TWD1,472.00
(不含稅)
TWD1,545.60
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,472.00 |
- RS庫存編號:
- 237-669
- 製造零件編號:
- 884X-SHORT
- 製造商:
- Fluke
不適用
- COO (Country of Origin):
- US
Fluke 8845A/8846A Accessories
FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.
FLUKE Multimeter 4-Wire Short, 4 Terminals, For Use With 8845A and 8846A Series - 884X-SHORT
Are safe calibration tasks a tall order in your industrial workplace? Cut them down to size with this multimeter 4-wire short from FLUKE. It creates a temporary short circuit in your system so you can make safe connections and calibrate your sensors or DMMs without a hitch. Thanks to its light weight of just 29g, it places minimal strain on your equipment. This component pairs seamlessly with items from FLUKE's 8845A and 8846A series, making it a breeze to set up your multimeter system.
Features & Benefits
• Long banana terminal length of 4mm makes DMM connections easy, saving you time during setup
• Four terminals for compatibility with 4-wire DMM inputs
• Four terminals for compatibility with 4-wire DMM inputs
Applications
• Manufacturing equipment testing
• System diagnostics
• Electrical engineering
• System diagnostics
• Electrical engineering
What's the benefit of using banana terminals?
Banana terminals help to ensure that wires aren't exposed, which prevents corrosion and ensures the robust conductivity needed for a reliable electrical connection.
What's a multimeter?
A multimeter is a device used with electrical systems to measure variables such as voltage, current and resistance. It's an essential piece of kit for electricians and tradespeople working with electronics.
屬性 | 值 |
---|---|
Accessory Type | 4-Wire Short |
For Use With | 8845A Series, 8846A Series |