Eaton 6.3 → 10 A Motor Protection Circuit Breaker, 690 V ac
- RS庫存編號:
- 866-1316
- 製造零件編號:
- 265340 PKZM0-10/AK
- 製造商:
- Eaton
單價(不含稅) 個
TWD3,649.00
(不含稅)
TWD3,831.45
(含稅)
7 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | TWD3,649.00 |
- RS庫存編號:
- 866-1316
- 製造零件編號:
- 265340 PKZM0-10/AK
- 製造商:
- Eaton
- COO (Country of Origin):
- DE
Manual Motor Protector
The professional XT series of manual motor protectors from Eaton feature a push-button or rotary ON/OFF manual disconnect, class 10 adjustable bi-metallic overload relay and fixed magnetic short circuit trip capability in one compact unit.
Features:
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Rated Operational Current Up to 25 A
Switching Capacity 50 kA/415 V
Short Circuit Release, Fixed Setting to 14 ´ I
Overload Release, Adjustable 0.6 — 1 ´ I
Single-Phasing Sensitive
Eaton Motor Protection Circuit Breaker, 690V AC Voltage Rating, 6.3 to 10A Current Rating - PKZM 0 Series - 265340 PKZM0-10/AK
Use this circuit breaker from Eaton to protect your electric motors from overloads and short circuits. It's an essential safety device that monitors your circuit and cuts power when a fault occurs, preventing damage to attached equipment. The thermoplastic housing is durable and resistant to corrosion, so you can depend on this breaker for long-term use in harsh conditions. As the terminal points are located away from the reach of your hands, this unit prevents unsafe contact with its live parts, making it electrically safe.
• IP20 rating to withstand tools and objects larger than 12mm in size
• Mechanical lifespan of 100,000 operations for a long service life
• Can resist up to 25g of mechanical shock, so it's useful in harsh environments
• Can accommodate a wide range of cable sizes between 18 to 10AWG for versatility
• Mechanical lifespan of 100,000 operations for a long service life
• Can resist up to 25g of mechanical shock, so it's useful in harsh environments
• Can accommodate a wide range of cable sizes between 18 to 10AWG for versatility
What's the supply voltage for this circuit breaker?
This circuit breaker uses a supply voltage of 690V AC. It's suitable for low-voltage and medium-voltage applications.
Is this circuit breaker waterproof?
This circuit breaker isn't protected against water jets or sprays so you'll need to keep it away from any sources of moisture.
Note
Eaton formerly known as Moeller
Eaton XT Series
屬性 | 值 |
---|---|
Current Rating | 6.3 → 10 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V ac |
Overall Length | 45mm |
Overall Width | 93mm |
Overall Depth | 94mm |
Minimum Operating Temperature | -25°C |
Voltage Rating | 690 V |
Maximum Operating Temperature | +55°C |
Terminal Type | Screw |
Breaking Capacity | 150 kA |
Number of Poles | 3 |