- RS庫存編號:
- 240-2729
- 製造零件編號:
- 199180 PKZM0-0,63-SPI16
- 製造商:
- Eaton
- RS庫存編號:
- 240-2729
- 製造零件編號:
- 199180 PKZM0-0,63-SPI16
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
199180
The Eaton Motor-protective circuit-breaker from PKZM0 range has current rating of 0.63 A. It uses Thermomagnetic switching technique. It has Feed-side screw terminals or output-side push-in terminals connection. With degree of protection of IP20, this device is also suitable for motors with efficiency class IE3. The design is finger and back-of-hand proof for protection against direct contact when it is actuated from front. It has operating ambient temperature range of -25°C to 55°C.
The device is rated for maximum uninterrupted current of 0.63 A
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
The device has IP20 degree of protection
It is rated for frequency range of 40 to 60 Hz
Note
Eaton formerly known as Moeller
規格
屬性 | 值 |
---|---|
Current Rating | 630 mA |
Range | PKZM0 |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | Eaton Moeller |