- RS庫存編號:
- 214-6919
- 製造零件編號:
- J7MC-3R-2E5
- 製造商:
- Omron
當前暫無庫存,可於19/07/2024發貨,4 工作日送達。
單價(不含稅) 個
TWD7,216.00
(不含稅)
TWD7,576.80
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD7,216.00 |
- RS庫存編號:
- 214-6919
- 製造零件編號:
- J7MC-3R-2E5
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron J7MC motor protection circuit breaker which has push-in plus wiring technology which saves wiring and maintenance time. It has rotary switch type and rated current of 2.5 A. It has dimension of H130 x W45 x D71 mm.
Rated frequency 50/60 Hz
Degree of protection IP20
Operating temperature -20°C to +60°C
Degree of protection IP20
Operating temperature -20°C to +60°C
規格
屬性 | 值 |
---|---|
Current Rating | 1.6 → 2.5 A |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 200 → 690 V |