- RS庫存編號:
- 122-1366
- 製造零件編號:
- MPW40t-3-C016
- 製造商:
- WEG
當前暫無庫存,可於29/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,972.00
(不含稅)
TWD2,070.60
(含稅)
單位 | Per unit |
1 + | TWD1,972.00 |
- RS庫存編號:
- 122-1366
- 製造零件編號:
- MPW40t-3-C016
- 製造商:
- WEG
法例與合規
不適用
- COO (Country of Origin):
- BR
產品詳細資訊
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals
Temperature compensation
Screw terminals
WEG Contactors
規格
屬性 | 值 |
---|---|
Current Rating | 0.1 → 0.16 A |
Motor Protection Component | Circuit Breaker |
Series | MPW40t |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 98mm |
Control Voltage | 0.1 → 0.16 A |