- RS庫存編號:
- 892-3664
- 製造零件編號:
- 48132-51
- 製造商:
- Ametek
此產品已停售
- RS庫存編號:
- 892-3664
- 製造零件編號:
- 48132-51
- 製造商:
- Ametek
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Ametek Brushless DC Motor Controllers
Ametek DC brushless motor controllers are designed to electronically regulate or reverse the direction of brushless DC motors and blowers. These motor controllers have a built-in potentiometer for speed control, as well as a tachometer output to provide closed loop operation.
Variable speed with built-in potentiometer or with a 0 to 5 Vdc speed input signal
Tach output to provide closed loop operation
Controller to motor/blower cable assembly included
Tach output to provide closed loop operation
Controller to motor/blower cable assembly included
DC Drives - Brushless
DC Drives - Brushless
規格
屬性 | 值 |
---|---|
Supply Voltage | 11 → 52 V dc |
Current Rating | 5 A |
Voltage Rating | 52 V dc |