- RS庫存編號:
- 203-2658
- 製造零件編號:
- 3RK1908-0AP00-0JP0
- 製造商:
- Siemens
4 在6 工作日內發貨 (海外庫存)
11 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD7,646.00
(不含稅)
TWD8,028.30
(含稅)
單位 | Per unit |
1 + | TWD7,646.00 |
- RS庫存編號:
- 203-2658
- 製造零件編號:
- 3RK1908-0AP00-0JP0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens base unit for motor starter design as AC/DC infeed which has standard rail type of mounting. It mounting position either be vertical or horizontal. It has 3 pole in main circuit and it used push-in connection for main circuit.
Ambient temperature is -25°C to +60 °C
Protection class is IP20
Protection class is IP20
規格
屬性 | 值 |
---|---|
Accessory Type | Base Unit |
For Use With | ET 200SP Motor Starter |
Series | SIMATIC |