- RS庫存編號:
- 200-6333
- 製造零件編號:
- AS5134-ZSSM
- 製造商:
- ams OSRAM
當前暫無庫存,可於15/05/2025發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD138.70
(不含稅)
TWD145.64
(含稅)
單位 | Per unit | Per Reel* |
500 - 2000 | TWD138.70 | TWD69,350.00 |
2500 + | TWD131.70 | TWD65,850.00 |
* 參考價格 |
- RS庫存編號:
- 200-6333
- 製造零件編號:
- AS5134-ZSSM
- 製造商:
- ams OSRAM
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
The AMS AS5134-ZSSM is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360º. It is a system-on-chip, combining integrated Hall elements, analogue front-end and digital signal processing in a single device.
Two digital 360 step (8.5 bit) absolute outputs: Serial interface and Pulse width modulated (PWM) output
User programmable zero position and sensitivity
High speed of up to 76875 rpm
Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
User programmable zero position and sensitivity
High speed of up to 76875 rpm
Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.