Durable for 2 x Screen, Monitor 21-27" and 1 Tablet 7-13" Screen Size
- RS庫存編號:
- 234-8549
- 製造零件編號:
- 508723
- 製造商:
- Durable
當前暫無庫存,可於14/08/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD13,449.00
(不含稅)
TWD14,121.45
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD13,449.00 |
- RS庫存編號:
- 234-8549
- 製造零件編號:
- 508723
- 製造商:
- Durable
不適用
- COO (Country of Origin):
- DE
Durable Dual Screen Mount for 1 Monitor 21-27" and 1 Tablet 7-13"with Table Clamp
Whether at work or at home, most people spend a lot of time in front of the computer screen. Health and wellbeing, therefore, play an important role at the desk. With the dual mount for monitor and tablet, DURABLE supports cross-device working at the ergonomic workplace.
Features and Benefits:
Easy application:
• Adjustable table mount for 1 monitor and 1 tablet
• Monitor holder consists of a table column, cross brace and 2 sliding rotatable mounts for monitor and tablet
• Individually adjustable height, tilt and orientation of the monitor
• Extra easy mounting of the screen by snapping it into the holder
• Safety system protects fingers from jamming between moving components
• Incl. 5 individually attachable cable clips for orderly cable management
• Adjustable table mount for 1 monitor and 1 tablet
• Monitor holder consists of a table column, cross brace and 2 sliding rotatable mounts for monitor and tablet
• Individually adjustable height, tilt and orientation of the monitor
• Extra easy mounting of the screen by snapping it into the holder
• Safety system protects fingers from jamming between moving components
• Incl. 5 individually attachable cable clips for orderly cable management
Quality promise:
• High-quality materials for a long product life: made of aluminium and premium plastics
• Environmentally friendly independence to ISO 14021: 100% recyclable, up to 60% from recycled material
• Elegant design for use in different environments
• Mounting system patent pending
• High-quality materials for a long product life: made of aluminium and premium plastics
• Environmentally friendly independence to ISO 14021: 100% recyclable, up to 60% from recycled material
• Elegant design for use in different environments
• Mounting system patent pending
Technical Specifications:
- Monitor mount:
• For standard/curved monitors from 21 to 27 inches (53.34 to 68.58 cm) and 3-8 kg
• Monitor sizes from 28 to 3 inches will have limited rotatability
• With VESA mounting 75 x 75 mm or 100 x 100 mm (International Standard of the Video Electronics Standards Association for Screens and Monitors)
• 360° rotatable monitor for working in portrait or landscape format
• The monitor can be tilted 110°; 85° upwards, 25° downwards
- Tablet mount:
• Tablet holder for all tablet sizes from 7" to 13"
• Tablet 360° rotatable, with snap-in points at every 90°
• Locking with special key provides effective protection against tablet removal
• Monitor support arm height adjustable 50-340 mm
• Monitors can be moved and fixed along the cross brace
• Table clamp for table thicknesses from 14-44 mm
• Simple installation: The screw of the table clamp is fastened with the enclosed tool
• Dimensions: 780 x 445 x 190 mm (W x H x D)
• For standard/curved monitors from 21 to 27 inches (53.34 to 68.58 cm) and 3-8 kg
• Monitor sizes from 28 to 3 inches will have limited rotatability
• With VESA mounting 75 x 75 mm or 100 x 100 mm (International Standard of the Video Electronics Standards Association for Screens and Monitors)
• 360° rotatable monitor for working in portrait or landscape format
• The monitor can be tilted 110°; 85° upwards, 25° downwards
- Tablet mount:
• Tablet holder for all tablet sizes from 7" to 13"
• Tablet 360° rotatable, with snap-in points at every 90°
• Locking with special key provides effective protection against tablet removal
• Monitor support arm height adjustable 50-340 mm
• Monitors can be moved and fixed along the cross brace
• Table clamp for table thicknesses from 14-44 mm
• Simple installation: The screw of the table clamp is fastened with the enclosed tool
• Dimensions: 780 x 445 x 190 mm (W x H x D)
屬性 | 值 |
---|---|
Number of Displays Supported | 2 |
Maximum Screen Size | Monitor 21-27" and 1 Tablet 7-13" |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |