- RS庫存編號:
- 176-3058
- 製造零件編號:
- 0603B472K500CT
- 製造商:
- Walsin Technology Corporation
3000 現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 每個 (每盤 500 個)
TWD0.40
(不含稅)
TWD0.42
(含稅)
單位 | Per unit | Per Bag* |
500 - 500 | TWD0.40 | TWD200.00 |
1000 + | TWD0.40 | TWD200.00 |
* 參考價格 |
- RS庫存編號:
- 176-3058
- 製造零件編號:
- 0603B472K500CT
- 製造商:
- Walsin Technology Corporation
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
規格
屬性 | 值 |
---|---|
Capacitance | 4.7nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |