- RS庫存編號:
- 163-7257
- 製造零件編號:
- 885012206053
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於18/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD0.50
(不含稅)
TWD0.52
(含稅)
單位 | Per unit | Per Reel* |
4000 - 16000 | TWD0.50 | TWD2,000.00 |
20000 + | TWD0.40 | TWD1,600.00 |
* 參考價格 |
- RS庫存編號:
- 163-7257
- 製造零件編號:
- 885012206053
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 100pF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |