3M Scotch-Weld EPX Mixing Nozzle D48.5S Mixer Nozzle, 48.5 ml, 50 ml Bayonet 36 Mixing elements 3.6in
- RS庫存編號:
- 189-3164
- 製造零件編號:
- MIX NOZ SQ GREEN
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 189-3164
- 製造零件編號:
- MIX NOZ SQ GREEN
- 製造商:
- 3M
法例與合規
產品詳細資訊
3M Scotch-Weld EPX Mixing Nozzle, 48.5ml, Bayonet 3.6in - Scotch-Weld™ Series - MIX NOZ SQ GREEN
Looking to increase dosing accuracy for your Scotch-Weld manual applicators? This mixing nozzle from 3M is designed to function with Scotch-Weld EPX (epoxy) manual applicators for precise adhesive placement in the ratio of 1:1 and 2:1 depending on the nature of your work. This lets you manage your glue better and avoids wastage. The nozzle has a tapered tip that you can cut for a bead size to optimise dosing. It's suitable for both domestic and industrial use with adhesives that bond to metals, painted surfaces and plastics.
Features and Benefits
Supports both 48.5ml and 50ml cartridge sizes for versatility Thermoplastic body material for durability and long-term performance 3.6in length to ensure proper mixing before dosing
Applications
Model-making Metalworking DIY Manufacturing
Choose the 3M™ Scotch-Weld™ EPX™ Square Gold Mixing Nozzle for efficient application of our 1:1 and 2:1 200/400mL 3M™ Scotch-Weld™ Structural Adhesive Duo-Pak Cartridges.
Designed for use with 1:1 and 2:1 200/400mL 3M™ Scotch-Weld™ Structural Adhesive Duo-Pak Cartridges
Provides thorough mixing and precise placement of adhesive
Tapered tip can be cut for bead size
Approved accessory for 3M™ Scotch-Weld™ EPX Applicator 200/400mL
Designed for use with 1:1 and 2:1 200/400mL 3M™ Scotch-Weld™ Structural Adhesive Duo-Pak Cartridges
Provides thorough mixing and precise placement of adhesive
Tapered tip can be cut for bead size
Approved accessory for 3M™ Scotch-Weld™ EPX Applicator 200/400mL
How does a mixing nozzle work?
Mixing nozzles are constructed with a helical baffle that ensures a proper combination of the materials you put in your applicator. The materials are forced to mix together as they pass along the length of the nozzle. The mixed material is then pushed from the tip of the nozzle to the point of application.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
規格
屬性 | 值 |
---|---|
Supported Adhesive Type | Epoxy |
Supported Cartridge Size | 48.5 ml, 50 ml |
Supported Cartridge Type | Bayonet |
Number of Mixing Elements | 36 |
Series | Scotch-Weld EPX Mixing Nozzle D48.5S |
Length | 3.6in |