- RS庫存編號:
- 136-7923
- 製造商:
- RS PRO
當前暫無庫存,可於01/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD162.80
(不含稅)
TWD170.94
(含稅)
單位 | Per unit | Per Tray* |
40 - 160 | TWD162.80 | TWD6,512.00 |
200 + | TWD146.50 | TWD5,860.00 |
* 參考價格 |
- RS庫存編號:
- 136-7923
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
ABC - ABS-241-RC Miniature Speakers
The ABS-241-RC/RS is a low profile, rectangular speaker rated at 8ohm with a maximum power rating of 2.5W. This 20mm x 30mm speaker is fitted with 100mm wire leads and has a seal around its edge making it highly suitable for high humidity and damp environments.
Features & Benefits
Low profile, rectangular speaker rated at 8ohm
Maximum power rating 2.5W
ROHS Compliant
Perfect for high humidity and damp environments
Maximum power rating 2.5W
ROHS Compliant
Perfect for high humidity and damp environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Buzzer
規格
屬性 | 值 |
---|---|
Coil Resistance | 8Ω |
Sound Level | 91dB |
Rated Power | 2W |
Cone Material | Mylar |
Lead Length | 100mm |
Dimensions | 35 x 20.6 x 5.25mm |
Diameter | 20.6 (Width)mm |
Height | 5.25mm |