- RS庫存編號:
- 188-8362
- 製造零件編號:
- IX31G-A-10S-CV(7.0)
- 製造商:
- Hirose
當前暫無庫存,可於26/11/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD228.60
(不含稅)
TWD240.03
(含稅)
單位 | Per unit | Per Tray* |
100 - 400 | TWD228.60 | TWD22,860.00 |
500 + | TWD205.70 | TWD20,570.00 |
* 參考價格 |
- RS庫存編號:
- 188-8362
- 製造零件編號:
- IX31G-A-10S-CV(7.0)
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Contribution to size reduction
The ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possible
Single action lock design
The connector locks by simply inserting the plug into the receptacle. An audible click insures locking. The lock can be released by pushing a button on the plug leading to smooth removal
Robust design resistant to wrenching forces
The PCB-mounted receptacle shell is designed to minimize the influence of wrenching force from the plug on the mated surface. Additionally, the PCB-mounted shape is designed to protect the contacts. Stainless steel material is used for metal parts to enhance the mechanical strength
High EMC Resistance
Optimized shielding design guarantees high EMC resistance to secure safe data transmission
High Data Rate Transmission
Cat.5e (1Gbps) and Cat.6A (10Gbps) high-speed Ethernet performance
PIP (Pin-In-Paste) mounting possible
The receptacle shell is mounted at the through hole section of the PCB to enhance the mounting strength of the PCB. Both signal contact SMT and PIP mounting allows for reflow-mounting and reduction of man-hours required for board processing
The ix Industrial offers a reduced size of 75% compared to conventional RJ-45 modular solutions. This size reduction allows for reduced installation space. Parallel-mounting at P=10mm is possible
Single action lock design
The connector locks by simply inserting the plug into the receptacle. An audible click insures locking. The lock can be released by pushing a button on the plug leading to smooth removal
Robust design resistant to wrenching forces
The PCB-mounted receptacle shell is designed to minimize the influence of wrenching force from the plug on the mated surface. Additionally, the PCB-mounted shape is designed to protect the contacts. Stainless steel material is used for metal parts to enhance the mechanical strength
High EMC Resistance
Optimized shielding design guarantees high EMC resistance to secure safe data transmission
High Data Rate Transmission
Cat.5e (1Gbps) and Cat.6A (10Gbps) high-speed Ethernet performance
PIP (Pin-In-Paste) mounting possible
The receptacle shell is mounted at the through hole section of the PCB to enhance the mounting strength of the PCB. Both signal contact SMT and PIP mounting allows for reflow-mounting and reduction of man-hours required for board processing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | IX |
Connector Type | Plug |
Gender | Male |
Number of Ways | 10 |
Mounting Type | Cable Mount |
Orientation | Straight |
Shielded/Unshielded | Shielded |
Termination Method | IDC |
Contact Material | Copper Alloy |
Colour | Black |
Height | 17.5mm |
Depth | 22.9mm |
Width | 9.2mm |