- RS庫存編號:
- 547-0836
- 製造零件編號:
- N/MS3102A22-14S
- 製造商:
- JAE
此產品已停售
- RS庫存編號:
- 547-0836
- 製造零件編號:
- N/MS3102A22-14S
- 製造商:
- JAE
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
規格
屬性 | 值 |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 22 |
Mounting Type | Box Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30°C |
Shell Plating | Zinc |
Colour | Black |