Amphenol, 97B 7 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 16S, Bayonet Coupling,
- RS庫存編號:
- 442-2347
- 製造零件編號:
- 97B-3106A16S-1S-HD
- 製造商:
- Amphenol Limited
8 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,016.00
(不含稅)
TWD2,116.80
(含稅)
單位 | Per unit |
1 - 4 | TWD2,016.00 |
5 - 24 | TWD1,935.00 |
25 + | TWD1,856.00 |
- RS庫存編號:
- 442-2347
- 製造零件編號:
- 97B-3106A16S-1S-HD
- 製造商:
- Amphenol Limited
法例與合規
不相容
- COO (Country of Origin):
- IN
產品詳細資訊
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
規格
屬性 | 值 |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 16S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Maximum Operating Temperature | +125°C |
Contact Material | Brass |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |