Amphenol Aerospace, Series III TV 6 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size B, MIL-DTL-38999
- RS庫存編號:
- 226-8666
- 製造零件編號:
- D38999/24MB98PN
- 製造商:
- Amphenol Aerospace
當前暫無庫存,可於28/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD3,732.00
(不含稅)
TWD3,918.60
(含稅)
單位 | Per unit |
1 - 4 | TWD3,732.00 |
5 + | TWD3,359.00 |
- RS庫存編號:
- 226-8666
- 製造零件編號:
- D38999/24MB98PN
- 製造商:
- Amphenol Aerospace
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The Amphenol Aerospace jam nut receptacle connector has 11 shell size. It is made up of composite material.
RoHS compliant
規格
屬性 | 值 |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | B |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |