Souriau Sunbank by Eaton, UTGX 8 Way Flange Mount Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet,
- RS庫存編號:
- 217-2813
- 製造零件編號:
- UTGX012E8P
- 製造商:
- Souriau
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD627.00
(不含稅)
TWD658.35
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD627.00 |
10 - 49 | TWD615.00 |
50 - 99 | TWD591.00 |
100 + | TWD566.00 |
- RS庫存編號:
- 217-2813
- 製造零件編號:
- UTGX012E8P
- 製造商:
- Souriau
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Souriau UTGX series square flange receptacle is a ruggedized interconnect solution ideal for outdoor and indoor dynamic applications requiring dust protection, with high number of mating cycles performance, continuous protection against water ingress (projection - immersion) and routine pressure washing protection. The UTGX series can be used in a wide range of configurations and electrical layouts, allowing you to save space on your equipment. Updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. UTGX will save time and money for your business.
This is a safe and reliable solution
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
規格
屬性 | 值 |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Male |
Current Rating | 4.5A |
Voltage Rating | 250 V |
Shell Size | 12 |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | UTGX |