Souriau Sunbank by Eaton, 851 19 Way Flange Mount Connector Plug, Socket Contacts,Shell Size 14, Bayonet Coupling,
- RS庫存編號:
- 217-2739
- 製造零件編號:
- 85102E1419S50
- 製造商:
- Souriau
2 在6 工作日內發貨 (海外庫存)
10 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD2,046.00
(不含稅)
TWD2,148.30
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD2,046.00 |
10 - 49 | TWD1,994.00 |
50 - 99 | TWD1,944.00 |
100 + | TWD1,895.00 |
- RS庫存編號:
- 217-2739
- 製造零件編號:
- 85102E1419S50
- 製造商:
- Souriau
法例與合規
不相容
- COO (Country of Origin):
- FR
產品詳細資訊
The Souriau female square flange receptacle of 851 series is equipped with rugged stainless steel bayonet pins. It is designed to withstand climate ingress and exposure to salt spray or corrosive atmospheres while still maintaining mechanical, electrical functionality and RoHS compliance. The 851 series connectors are used in a variety of aeronautical, military and industrial applications.
Operating temperature range is from -55°C to +125°C
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
規格
屬性 | 值 |
---|---|
Number of Contacts | 19 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 14 |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |