Souriau Sunbank by Eaton, 851 3 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12,
- RS庫存編號:
- 124-6013
- 製造零件編號:
- 85106EC123S50
- 製造商:
- Souriau Sunbank by Eaton
8 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,941.00
(不含稅)
TWD2,038.05
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD1,941.00 |
5 - 24 | TWD1,911.00 |
25 + | TWD1,846.00 |
- RS庫存編號:
- 124-6013
- 製造零件編號:
- 85106EC123S50
- 製造商:
- Souriau Sunbank by Eaton
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Souriau 851 Series Connectors
Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.
Features & Benefits
• Sealed and hermetic types
• Wide choice of body styles and back fittings
• Solder, crimp, PC-tail and wire-wrap versions
• Thermocouple crimp contacts available
• Contacts available in crimp, solder cup or PC tail
• Lightweight and compact
• Wide choice of body styles and back fittings
• Solder, crimp, PC-tail and wire-wrap versions
• Thermocouple crimp contacts available
• Contacts available in crimp, solder cup or PC tail
• Lightweight and compact
Souriau 851 Series
規格
屬性 | 值 |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 300 V ac |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-C-26482 G Series 1 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Series | 851 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Colour | Green |
Contact Plating | Gold |
Shell Plating | Cadmium, Nickel |
Contact Material | Copper Alloy |