ITT Cannon, KPT 26 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16, Bayonet Coupling
- RS庫存編號:
- 468-822
- 製造零件編號:
- KPT02E16-26S
- 製造商:
- ITT Cannon
13 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,980.00
(不含稅)
TWD3,129.00
(含稅)
單位 | Per unit |
1 - 4 | TWD2,980.00 |
5 - 24 | TWD2,860.00 |
25 + | TWD2,743.00 |
- RS庫存編號:
- 468-822
- 製造零件編號:
- KPT02E16-26S
- 製造商:
- ITT Cannon
法例與合規
不相容
產品詳細資訊
Chassis Mount
Note
Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT KPT (Olive Drab)
High-quality multipole connectors to MIL-C-26482, featuring positive three-point bayonet coupling, solder connections and gold-plated contacts. Wire and cable clamping is incorporated on cable-mounting version to provide strain relief and sealing. Olive-green conducting chromate finish over cadmium plating provides a screened and durable finish. Will mate with similar MIL-C-26482 connectors providing the contact insert has the normal orientation. Spin coupling backshells for these connectors are also available - see stock no. 241-1294 (typically).
規格
屬性 | 值 |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 16 |
Mounting Type | Box Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | KPT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |