ITT Cannon, CA-COM 35 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 28, Bayonet
- RS庫存編號:
- 465-198
- 製造零件編號:
- CA06COM-E28-15S-B
- 製造商:
- ITT Cannon
6 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD11,210.00
(不含稅)
TWD11,770.50
(含稅)
單位 | Per unit |
1 - 9 | TWD11,210.00 |
10 - 24 | TWD10,759.00 |
25 + | TWD10,311.00 |
- RS庫存編號:
- 465-198
- 製造零件編號:
- CA06COM-E28-15S-B
- 製造商:
- ITT Cannon
法例與合規
不相容
產品詳細資訊
Cable Plugs and Sockets
Note
The Shell Size column in the Comparison Table identifies the shell size, and the number of pins (P), or sockets (S).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
規格
屬性 | 值 |
---|---|
Number of Contacts | 35 |
Gender | Female |
Contact Gender | Female |
Current Rating | 22A |
Shell Size | 28 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | CA-COM |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Shell Plating | Nickel |