- RS庫存編號:
- 828-3613
- 製造零件編號:
- R5F51114ADFL#30
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 828-3613
- 製造零件編號:
- R5F51114ADFL#30
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
RX111 Microcontrollers
RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.
32MHz 32-bit RX core microcontroller
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
32-bit Multiplier/Divider with multiply-accumulate
Up to 512KB Flash memory, 8KB Data Flash
Up to 64KB RAM
Serial communication: SCI, SPI, I²C, USB 2.0
Multi-Function Pin Controller
Data Transfer Controller
Event Link Controller
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
On-chip Debug and Trace
Power Supply Voltage: +1.8V to +3.6Vdc
Power Consumption Modes: Sleep, Deep Sleep, Software Standby
規格
屬性 | 值 |
---|---|
Family Name | RX |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 96 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 1 |
Number of SPI Channels | 4 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of CAN Channels | 0 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Number of I2C Channels | 4 |
Width | 7.1mm |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Height | 1.5mm |
Number of Ethernet Channels | 0 |
ADCs | 1 (14 x 12 bit) |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Dimensions | 7.1 x 7.1 x 1.5mm |
Instruction Set Architecture | CISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |