Silicon Labs EFM32ZG210F32-QFN32, 32bit ARM Cortex M0+ Microcontroller, EFM32ZG, 24MHz, 32 kB Flash, 32-Pin TQFN
- RS庫存編號:
- 790-4154
- 製造零件編號:
- EFM32ZG210F32-QFN32
- 製造商:
- Silicon Labs
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 個 (每包:5個)
TWD99.80
(不含稅)
TWD104.79
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | TWD99.80 | TWD499.00 |
25 - 45 | TWD98.00 | TWD490.00 |
50 - 85 | TWD97.60 | TWD488.00 |
90 - 175 | TWD96.00 | TWD480.00 |
180 + | TWD94.80 | TWD474.00 |
* 參考價格
- RS庫存編號:
- 790-4154
- 製造零件編號:
- EFM32ZG210F32-QFN32
- 製造商:
- Silicon Labs
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
EFM32 Zero Gecko Microcontroller Family
Zero Gecko (ZG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M0+ processor core.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
規格
屬性 | 值 |
---|---|
Family Name | EFM32ZG |
Package Type | TQFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.85 → 3.8 V |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 6mm |
ADCs | 1(4 x 12 bit) |
Height | 0.85mm |
Number of LIN Channels | 0 |
Width | 6mm |
Dimensions | 6 x 6 x 0.85mm |
Pulse Width Modulation | 2(3 x 16 bit) |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |