Processors & Microcontrollers
Microcontrollers
Zilog Z84C3006PEG, 8bit Z8 Microcontroller, Z80, 6.17MHz ROMLess, 28-Pin PDIP
RS庫存編號:
625-9090
製造零件編號:
Z84C3006PEG
製造商:
Zilog
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Microcontrollers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD260.00
(不含稅)
TWD273.00
(含稅)
單位
每單位
1 - 3
TWD260.00
4 - 7
TWD255.00
8 +
TWD251.00
包裝方式:
標準包裝
行業包裝
RS庫存編號:
625-9090
製造零件編號:
Z84C3006PEG
製造商:
Zilog
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Z84C30 Microcontroller Data Sheet
相容
符合聲明
Timer/Counter Peripherals, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Family Name
Z80
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
Z8
Data Bus Width
8bit
Maximum Frequency
6.17MHz
USB Channels
0
Number of SPI Channels
0
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of UART Channels
0
Number of I2C Channels
0
Number of USART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
CISC
Length
37.34mm
Width
14.1mm
Minimum Operating Temperature
-40 °C
Height
4.19mm
Number of LIN Channels
0
Maximum Operating Temperature
+105 °C
Program Memory Type
ROMLess
Dimensions
37.34 x 14.1 x 4.19mm