Processors & Microcontrollers
Microcontrollers
Zilog Z86E0812PSG1866, 8bit Z8 Microcontroller, Z8, 12MHz, 2 kB EPROM, 18-Pin PDIP
RS庫存編號:
625-8520
製造零件編號:
Z86E0812PSG1866
製造商:
Zilog
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Microcontrollers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD194.00
(不含稅)
TWD203.70
(含稅)
單位
每單位
1 - 4
TWD194.00
5 - 9
TWD190.00
10 +
TWD189.00
包裝方式:
標準包裝
行業包裝
RS庫存編號:
625-8520
製造零件編號:
Z86E0812PSG1866
製造商:
Zilog
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Z86E04/E08 CMOS Z8 OTP MICROCONTROLLERS Data Sheet
相容
符合聲明
Z8 Family Microcontrollers, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
屬性
值
Family Name
Z8
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
Z8
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
12MHz
RAM Size
125 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Instruction Set Architecture
CISC
Maximum Operating Temperature
+70 °C
Length
23.37mm
Width
6.48mm
Minimum Operating Temperature
0 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Height
3.43mm
Number of LIN Channels
0
Dimensions
23.37 x 6.48 x 3.43mm
Program Memory Type
EPROM