Renesas Electronics R5F51305ADFL#30, 32bit RX CPU Microcontroller, RX130, 32MHz, 128 kB Flash, 48-Pin LFQFP
- RS庫存編號:
- 192-8089P
- 製造零件編號:
- R5F51305ADFL#30
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 192-8089P
- 製造零件編號:
- R5F51305ADFL#30
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The RX130 Group integrates a built-in max. 36-channel capacitive touch sensor. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance. As a result, malfunctions have been reduced and touch keys are now be able to be applied to a variety of materials like e.g. wood, other than the typical acrylic or glass: The RX130 Touch feature is an ideal fit to consumer electronics products that are used in wet environments such as in the kitchen or bath. The RX130 Group has a lot of built-in functional safety hardware. The RX130 operates at a maximum voltage of up to 5.5 V. So it is suitable for applications such as home appliances (washing machine, IH cooking heater) with touch panel function.
規格
屬性 | 值 |
---|---|
Family Name | RX130 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RX CPU |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
Number of SPI Channels | 5 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 4 |
Number of I2C Channels | 5 |
Instruction Set Architecture | CISC Harvard |
Minimum Operating Temperature | -40 °C |
Length | 7.1mm |
Number of ADC Units | 1 |
Height | 1.4mm |
Dimensions | 7.1 x 7.1 x 1.4mm |
Maximum Operating Temperature | +85 °C |
Width | 7.1mm |
ADCs | 10 x 12 bit |
Program Memory Type | Flash |