NXP MK10DX128VMP5, 32bit ARM Cortex M4 Microcontroller, Kinetis K1x, 50MHz, 160 kB Flash, 64-Pin MAPBGA
- RS庫存編號:
- 172-7796
- 製造零件編號:
- MK10DX128VMP5
- 製造商:
- NXP
當前暫無庫存,可於31/12/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD209.70
(不含稅)
TWD220.18
(含稅)
單位 | Per unit | Per Tray* |
640 - 640 | TWD209.70 | TWD134,208.00 |
1280 - 1920 | TWD205.10 | TWD131,264.00 |
2560 + | TWD200.70 | TWD128,448.00 |
* 參考價格 |
- RS庫存編號:
- 172-7796
- 製造零件編號:
- MK10DX128VMP5
- 製造商:
- NXP
法例與合規
產品詳細資訊
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.