Renesas Electronics R5F212DCSNFP, 16bit R8C/2D Microcontroller, R8C, 20MHz, 128 kB, 2 kB Flash, 80-Pin LQFP
- RS庫存編號:
- 376-045
- 製造零件編號:
- R5F212DCSNFP
- 製造商:
- Renesas Electronics
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個
TWD228.00
(不含稅)
TWD239.40
(含稅)
單位 | Per unit |
1 - 14 | TWD228.00 |
15 - 99 | TWD219.00 |
100 + | TWD212.00 |
- RS庫存編號:
- 376-045
- 製造零件編號:
- R5F212DCSNFP
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
規格
屬性 | 值 |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | R8C/2D |
Data Bus Width | 16bit |
Program Memory Size | 128 kB, 2 kB |
Maximum Frequency | 20MHz |
RAM Size | 7.5 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 3 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2.2 → 5.5 V |
Width | 12.1mm |
ADCs | 20 x 10 bit |
Length | 12.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of LIN Channels | 1 |
Dimensions | 12.1 x 12.1 x 1.4mm |
Pulse Width Modulation | 1 x 16 bit, 2 x 16 bit |
Minimum Operating Temperature | -20 °C |
Maximum Number of Ethernet Channels | 0 |
Height | 1.4mm |