AT89STK-11 Starter Kit is dedicated to the In-System Programmable standard Flash C51 microcontrollers.
Stand-alone Board In-System Programmable (ISP) including Auto ISP feature On-board Voltage Regulator Microcontroller on its sockets – PLCC44 package On-board 3V or 5V power supply circuitry TWI, SPI and RS-232 connectors Expansion area with prototyping facilities
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core Flash ISP (In-System Programmable) Flash (Reprogrammable) CAN Networking MCUs USB MCUs ROMless