Seeed Studio Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC IoT Development Board 110991564

不可供應
RS 不再對此產品進貨。
RS Stock No.:
250-8683
Mfr. Part No.:
110991564
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

品牌

Seeed Studio

Classification

Development Board

Kit Name

Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC

Technology

IoT

Device Core

ARM Cortex M0+

Processor Family Name

ATmega

COO (Country of Origin):
CN
The Seeed Studio Odyssey Blue Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD, Dual Gigabit Ethernet NICs allows you to simply build Edge Computing applications with powerful CPU and rich communication interfaces. The Odyssey Blue J4125, based on Intel Celeron J4125, is a Quad-Core 2.0GHz CPU that bursts up to 2.7GHz. There is also an onboard ATSAMD21 Core, an ARM Cortex-M0+ MCU that allows you to program Arduino on the x86 platform.

Intel® Celeron® J4125, Quad-Core 2.0-2.7GHz
Dual-Band Frequency 2.4GHz/5GHz WiFi
Intel® UHD Graphics 600
Dual Gigabit Ethernet
Integrated Arduino Coprocessor ATSAMD21 ARM® Cortex®-M0+
Raspberry Pi 40-Pin Compatible
2 x M.2 PCIe (B Key and M Key)
Support Windows 10 & Linux OS
Compatible with Grove Ecosystem