- RS庫存編號:
- 770-3618
- 製造商:
- RS PRO
當前暫無庫存,可於13/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,498.00
(不含稅)
TWD4,722.90
(含稅)
單位 | Per unit |
1 - 14 | TWD4,498.00 |
15 - 74 | TWD4,318.00 |
75 + | TWD3,554.00 |
- RS庫存編號:
- 770-3618
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RS PRO Flat Key Steel Bar (316Ti /1.4571)
A high-quality Austenitic Stainless-Steel bar graded to 316Ti (1.4751). This Key Steel (also known as Keysteel or Key bar) is a single phase bright drawn Carbon Steel capable of hardening through heat treatment and has very low magnetic properties.
Key Steel is used in a wide range of applications and is specifically suited to the creation of tools and machine keys including Gibhead, taper and parallel keys.
Features and Benefits
- Rectangular bar
- Unalloyed Carbon Steel
- Grade 316Ti (1.4751)
- Dimensions of 20 x 12 x 304mm
- Hardness of 183HB
- Tensile strength of 510 N/mm²
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
規格
屬性 | 值 |
---|---|
Form | Flat Bar |
Material | Stainless Steel |
Length | 304mm |
Width | 20mm |
Material Grade | 316Ti |
Height | 12mm |
Tensile Strength | 510 MPa |
Hardness | 183 HB |
Suitability | Chemical & Marine Equipment, Food, Photographic |