High quality tool steel fully annealed and free from carburisation Precision ground to close tolerances, enables finished components to be produced with minimum machining Suitable for hardening with excellent dimensional stability and resistance to wear Conforms to BS4659: 1971 BO1 Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc. Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
Standards
BS 4659: 1971 BO1
屬性
值
Form
Flat Bar
Material
Tool Steel
Length
500mm
Width
25mm
Height
5mm
Tensile Strength
<540 Mpa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Density
7.85g/cm³
Suitability
Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts